
* Images are for reference only
444281601
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 444281601
- JLCPCB Part #
- C293558
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 11.9mm 16P 17.43mm 2 2x8P 31mm 3mm 3mm 600V 8 8.5A Black Brass Harpoon Contact (Plastic) Micro-Fit(MX 3.0) PA Right Angle Tin UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 840
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5286
Related Products
Welcome back, may I help you?