
* Images are for reference only
442480001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 442480001
- JLCPCB Part #
- C563864
- Package
- SMD
- Description
- -40℃~+85℃ 2 Gold Non-LED Non-PoE Phosphor bronze RJ45 Jack Right Angle Unshielded SMD Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.8262
Related Products
Welcome back, may I help you?