
* Images are for reference only
436501013
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 436501013
- JLCPCB Part #
- C585888
- Package
- SMD,P=3mm
- Description
- -40℃~+105℃ 1 10 10.7mm 10P 1x10P 3mm 5.57mm 600V 8.5A Auxiliary Solder Pin Black Brass Gold Micro-Fit(MX 3.0) Surface Mount, Right Angle UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1600
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.1073
10+
$4.9981
30+
$4.9242
100+
$4.8520
Related Products
Welcome back, may I help you?