This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

432550011

Extended
Manufacturer
MOLEX
MFR.Part #
432550011
JLCPCB Part #
C563843
Package
Plugin,P=6.35mm
Description
-55℃~+105℃ 1 13.97mm 1x3P 3 3P 6.35mm 600V 7.62mm PBT Phosphor bronze Through Hole Tin UL94V-0 White 插件,P=6.35mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 792

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2971
10+ $0.2906
30+ $0.2874
100+ $0.2826

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons