
* Images are for reference only
430452014
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430452014
- JLCPCB Part #
- C587618
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 10 2 20P 2x10P 33.65mm 3mm 3mm 600V 8.5A 8.77mm 9.91mm Black Brass Gold K Pin、With post Micro-Fit(MX 3.0) Through Hole UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 648
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9392
200+
$2.9895
648+
$2.8803
1296+
$2.8257
Related Products
Welcome back, may I help you?