
* Images are for reference only
430452009
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430452009
- JLCPCB Part #
- C17688796
- Package
- SMD
- Description
- -40℃~+105℃ 10 15.4mm 2 20P 2x10P 33.65mm 3mm 3mm 600V 8.5A 8.77mm Auxiliary Solder Pin Black Brass Micro-Fit(MX 3.0) Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4805
10+
$2.9992
30+
$2.7134
200+
$2.4243
400+
$2.2902
1000+
$2.2305
Related Products
Welcome back, may I help you?