
* Images are for reference only
430451818
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430451818
- JLCPCB Part #
- C587614
- Package
- -
- Description
- -40℃~+105℃ 11.2mm 18P 2 2x9P 30.65mm 3mm 3mm 600V 8.5A 9 9.91mm Auxiliary Solder Pin Black Brass Micro-Fit(MX 3.0) Surface Mount,Vertical Tin UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6875
200+
$2.1433
400+
$2.0646
1000+
$2.0244
Related Products
Welcome back, may I help you?