
* Images are for reference only
430451614
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430451614
- JLCPCB Part #
- C587611
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 16P 2 27.65mm 2x8P 3mm 3mm 600V 8 8.5A 8.77mm 9.91mm Black Brass Gold K Pin、With post Micro-Fit(MX 3.0) Through Hole UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 792
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$6.3562
10+
$5.4828
30+
$4.9514
100+
$4.5051
Related Products
Welcome back, may I help you?