
* Images are for reference only
430451424
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430451424
- JLCPCB Part #
- C17491694
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 14P 2 24.65mm 2x7P 3mm 3mm 600V 7 8.5A 8.8mm 9.91mm Black Brass K Pin、Harpoon Pin (Metal) Micro-Fit(MX 3.0) Through Hole Tin UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 936
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.6897
10+
$2.6252
30+
$2.5834
100+
$2.5415
Related Products
Welcome back, may I help you?