
* Images are for reference only
430451408
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430451408
- JLCPCB Part #
- C17245513
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 14P 15.32mm 2 24.65mm 2x7P 3mm 3mm 600V 7 8.5A 8.8mm Auxiliary Solder Pin、Harpoon Pin (Metal) Black Brass Gold Micro-Fit(MX 3.0) Surface Mount, Right Angle UL94V-0 SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8805
10+
$3.3218
30+
$2.9895
200+
$2.6523
400+
$2.4982
1000+
$2.4276
Related Products
Welcome back, may I help you?