
* Images are for reference only
430451402
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430451402
- JLCPCB Part #
- C587605
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 12.24mm 14P 2 24.65mm 2x7P 3mm 3mm 600V 7 8.5A 8.77mm Black Brass Gold Harpoon Contact (Plastic) Micro-Fit(MX 3.0) Right Angle UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 936
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$5.3751
10+
$4.5987
30+
$4.1380
100+
$3.6725
500+
$3.4583
936+
$3.3617
Related Products
Welcome back, may I help you?