This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

430451214

Extended
Manufacturer
MOLEX
MFR.Part #
430451214
JLCPCB Part #
C587600
Package
Plugin,P=3mm
Description
-40℃~+105℃ 12P 2 21.65mm 2x6P 3mm 3mm 6 600V 8.5A 8.77mm 9.91mm Black Brass Gold K Pin、With post Micro-Fit(MX 3.0) Through Hole UL94V-0 插件,P=3mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 908

Minimum: 1

Full Reel: 84

$0.01

Add To List

Available Order Qty: 908

In-stock Item Pricing

Qty Unit Price
1+ $1.7793
10+ $1.5470
30+ $1.4196
84+ $1.2744
504+ $1.2099
1008+ $1.1809

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons