
* Images are for reference only
430451210
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430451210
- JLCPCB Part #
- C17556313
- Package
- SMD
- Description
- -40℃~+105℃ 12P 15.4mm 2 21.65mm 2x6P 3mm 3mm 6 600V 8.5A 8.77mm Auxiliary Solder Pin Black Brass Gold Micro-Fit(MX 3.0) Surface Mount, Right Angle UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6480
10+
$4.5468
30+
$4.4777
100+
$4.4102
Related Products
Welcome back, may I help you?