
* Images are for reference only
430450214
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430450214
- JLCPCB Part #
- C587562
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 1 2 2P 2x1P 3mm 3mm 6.65mm 600V 8.5A 8.77mm 9.91mm Black Brass Gold K Pin、With post Micro-Fit(MX 3.0) Through Hole UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 831
Minimum: 1
Full Reel: 264
$0.01
Add To List
Available Order Qty: 828
In-stock Item Pricing
Qty Unit Price
1+
$0.7834
10+
$0.6526
30+
$0.5863
264+
$0.5201
528+
$0.4814
1056+
$0.4604
Related Products
Welcome back, may I help you?