
* Images are for reference only
430202401
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430202401
- JLCPCB Part #
- C505213
- Package
- P=3mm
- Description
- -40℃~+105℃ 12 2 2x12P 3mm 3mm Black Micro-Fit(MX 3.0) Non-Latching UL94V-0 Without Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9826
10+
$0.8060
30+
$0.7177
100+
$0.6294
500+
$0.5780
1000+
$0.5507
2000+
$0.5443
4000+
$0.5395
Related Products
Welcome back, may I help you?