
* Images are for reference only
428202223
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 428202223
- JLCPCB Part #
- C587534
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 1 10mm 1x2P 2 2P 50A 600V Black Brass Gold Right Angle UL94V-0 插件,P=10mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$6.7222
10+
$5.7798
30+
$5.2067
100+
$4.7266
Related Products
Welcome back, may I help you?