
* Images are for reference only
39532055
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39532055
- JLCPCB Part #
- C587513
- Package
- Plugin,P=1.25mm
- Description
- -20℃~+80℃ 1.25mm 1A 200V 5P Phosphor bronze Sn-Bi Top Contact 插件,P=1.25mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4287
10+
$0.4206
30+
$0.4158
100+
$0.4109
Related Products
Welcome back, may I help you?