
* Images are for reference only
39532045
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39532045
- JLCPCB Part #
- C505181
- Package
- Plugin,P=1.25mm
- Description
- 0.3mm 1.25mm 4P 9.8mm Non-Latching Single-side Contact/Vertical Through Hole 插件,P=1.25mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$0.9608
10+
$0.7937
30+
$0.7102
100+
$0.6282
500+
$0.5784
1000+
$0.5527
Related Products
Welcome back, may I help you?