
* Images are for reference only
39303055
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39303055
- JLCPCB Part #
- C492364
- Package
- Push-Pull,P=4.2mm
- Description
- -40℃~+105℃ 1 13A 1x5P 4.2mm 5 5P 600V Brass PA Right Angle Tin UL94V-2 White 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 314
Minimum: 1
Full Reel: 1440
$0.01
Add To List
Available Order Qty: 309
In-stock Item Pricing
Qty Unit Price
1+
$0.8323
10+
$0.6700
30+
$0.5897
100+
$0.5094
500+
$0.4612
1440+
$0.4371
Related Products
Welcome back, may I help you?