
* Images are for reference only
39303038
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39303038
- JLCPCB Part #
- C589035
- Package
- Push-Pull,P=4.2mm
- Description
- 1 12.45mm 1x3P 23.8mm 3 3P 4.2mm 6.8mm Brass PA66 Right Angle Tin UL94V-0 White 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6620
10+
$2.2975
30+
$2.0695
100+
$1.8367
500+
$1.7308
800+
$1.6842
Related Products
Welcome back, may I help you?