
* Images are for reference only
39299087
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39299087
- JLCPCB Part #
- C587473
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 2 2x4P 4 4.2mm 4.2mm 600V 8P 9A Brass PA Through Hole Tin UL94V-0 White 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3120
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$2.3815
10+
$2.0290
30+
$1.8094
100+
$1.5834
500+
$1.4809
1000+
$1.4376
Related Products
Welcome back, may I help you?