
* Images are for reference only
39296028
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39296028
- JLCPCB Part #
- C587467
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 1 2 2P 2x1P 4.2mm 4.2mm 600V 9A Brass Gold PA Through Hole UL94V-0 White 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 30000
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$1.0131
10+
$0.9890
30+
$0.9730
100+
$0.9585
Related Products
Welcome back, may I help you?