
* Images are for reference only
39291248
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39291248
- JLCPCB Part #
- C492358
- Package
- Push-Pull,P=4.2mm
- Description
- -40℃~+105℃ 12 13A 2 24P 2x12P 4.2mm 4.2mm 600V Brass PA Right Angle Tin UL94V-2 White 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6296
10+
$8.4225
Related Products
Welcome back, may I help you?