
* Images are for reference only
39012206
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39012206
- JLCPCB Part #
- C564582
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 10 2 2x10P 4.2mm 4.2mm Locking PA UL94V-0 White P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0711
10+
$1.8287
30+
$1.6778
100+
$1.5221
500+
$1.4049
1000+
$1.3744
Related Products
Welcome back, may I help you?