
* Images are for reference only
38001340
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 38001340
- JLCPCB Part #
- C587419
- Package
- Push-Pull,P=2.54mm
- Description
- 1 10 10P 1x10P 2.54mm 2.5A 500V PA Phosphor bronze Right Angle Tin UL94V-0 White 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1944
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7500
10+
$1.7083
30+
$1.6794
100+
$1.6521
Related Products
Welcome back, may I help you?