
* Images are for reference only
359659210
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 359659210
- JLCPCB Part #
- C564579
- Package
- P=8mm
- Description
- -40℃~+110℃ 1 1x2P 2 8mm Locking UL94V-0 White P=8mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0986
10+
$0.0967
30+
$0.0953
100+
$0.0940
Related Products
Welcome back, may I help you?