
* Images are for reference only
34566-0103
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 34566-0103
- JLCPCB Part #
- C3266875
- Package
- -
- Description
- -40℃~+125℃ 2.54mm 4 Black PA - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 216
Minimum: 1
Full Reel: 144
$0.01
Add To List
Available Order Qty: 216
In-stock Item Pricing
Qty Unit Price
1+
$3.9038
10+
$3.3417
30+
$3.0074
100+
$2.6682
500+
$2.5132
1000+
$2.4421
Welcome back, may I help you?