
* Images are for reference only
334670024
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 334670024
- JLCPCB Part #
- C578078
- Package
- -
- Description
- 0.5~0.75 1.5mm~2.06mm Copper Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 27000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1930
50+
$0.1892
150+
$0.1866
500+
$0.1840
Related Products
Welcome back, may I help you?