
* Images are for reference only
314023100
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 314023100
- JLCPCB Part #
- C259738
- Package
- P=2.54mm
- Description
- -40℃~+125℃ 1 1x3P 2.54mm 3 Black Non-Latching PBT Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire )
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.5732
Related Products
Welcome back, may I help you?