
* Images are for reference only
307001207
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 307001207
- JLCPCB Part #
- C564475
- Package
- P=2.54mm
- Description
- -40℃~+100℃ 10 2 2.54mm 2.54mm 2x10P Gray Non-Latching P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 236
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 236
In-stock Item Pricing
Qty Unit Price
1+
$1.2470
10+
$1.0421
30+
$0.9389
100+
$0.8373
500+
$0.7760
800+
$0.7437
Related Products
Welcome back, may I help you?