
* Images are for reference only
26481025
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 26481025
- JLCPCB Part #
- C587082
- Package
- Plugin,P=3.96mm
- Description
- 1 10.17mm 12.7mm 1x2P 2 2P 3.96mm 9.02mm Black Brass Through Hole Tin UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 199
Minimum: 1
Full Reel: 16000
$0.01
Add To List
Available Order Qty: 199
In-stock Item Pricing
Qty Unit Price
1+
$0.3244
10+
$0.3179
30+
$0.3131
100+
$0.3083
Related Products
Welcome back, may I help you?