
* Images are for reference only
22284043
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 22284043
- JLCPCB Part #
- C6770167
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 4P Black Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 22
Full Reel: 216
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4274
10+
$0.4194
30+
$0.4130
100+
$0.4065
Related Products
Welcome back, may I help you?