
* Images are for reference only
22152026
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 22152026
- JLCPCB Part #
- C500367
- Package
- Plugin,P=2.54mm
- Description
- 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 216
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3104
10+
$0.2450
30+
$0.2171
216+
$0.1821
432+
$0.1666
1080+
$0.1572
1944+
$0.1553
4104+
$0.1540
Related Products
Welcome back, may I help you?