
* Images are for reference only
22122114
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 22122114
- JLCPCB Part #
- C587023
- Package
- Push-Pull,P=2.54mm
- Description
- 1 11 11P 1x11P 2.54mm Right Angle 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0840
200+
$1.1623
500+
$1.1190
1000+
$1.0981
Related Products
Welcome back, may I help you?