
* Images are for reference only
22112082
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 22112082
- JLCPCB Part #
- C587013
- Package
- Plugin,P=2.54mm
- Description
- 1 1x8P 2.54mm 4A 500V 8 8P Brass Gold PA Through Hole UL94V-0 White 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$1.8143
10+
$1.5542
30+
$1.3920
100+
$1.2250
500+
$1.1496
1000+
$1.1175
Related Products
Welcome back, may I help you?