
* Images are for reference only
2188770064
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2188770064
- JLCPCB Part #
- C6370706
- Package
- SMD,P=0.35mm
- Description
- 0.35mm 0.7mm 2 6P Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$4.7041
10+
$4.0491
30+
$3.6606
100+
$3.2656
500+
$3.0842
1000+
$3.0023
Welcome back, may I help you?