
* Images are for reference only
2157602008
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2157602008
- JLCPCB Part #
- C17526087
- Package
- Push-Pull
- Description
- -40℃~+105℃ 1 12.5A 1x8P 3mm 600V 8 8P Black Copper alloy Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$3.9993
10+
$3.9107
30+
$3.8527
91+
$3.7931
Welcome back, may I help you?