
* Images are for reference only
2140970080
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2140970080
- JLCPCB Part #
- C17365488
- Package
- SMD
- Description
- -40℃~+105℃ 1 10.54mm 1x8P 4mm 5.4mm 8 8P Black Brass Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 194
Minimum: 1
Full Reel: 1600
$0.01
Add To List
Available Order Qty: 194
In-stock Item Pricing
Qty Unit Price
1+
$1.4887
10+
$1.4564
30+
$1.4354
100+
$1.4144
Related Products
Welcome back, may I help you?