
* Images are for reference only
213716-0001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 213716-0001
- JLCPCB Part #
- C5119949
- Package
- Plugin
- Description
- -30℃~+85℃ 10000 times 16P 30V 5A Black Female 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4530
10+
$1.4241
30+
$1.4032
100+
$1.3840
Related Products
Welcome back, may I help you?