
* Images are for reference only
2132251010
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2132251010
- JLCPCB Part #
- C3743117
- Package
- SMD,P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm Copper alloy Surface Mount,Vertical Tin SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9762
200+
$0.3789
500+
$0.3645
900+
$0.3581
Welcome back, may I help you?