
* Images are for reference only
212528-0800
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 212528-0800
- JLCPCB Part #
- C17610968
- Package
- Push-Pull
- Description
- -40℃~+105℃ 12.5A 2 2x4P 3mm 3mm 4 600V 8P Black Copper alloy Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 3
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0280
10+
$2.9654
30+
$2.9236
150+
$2.8803
Related Products
Welcome back, may I help you?