
* Images are for reference only
2080353031
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2080353031
- JLCPCB Part #
- C17675453
- Package
- SMD
- Description
- -40℃~+105℃ 1 Brass Surface Mount,Vertical SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 640
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5775
200+
$0.2307
640+
$0.2227
1280+
$0.2194
Welcome back, may I help you?