
* Images are for reference only
207841-0003
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 207841-0003
- JLCPCB Part #
- C17312160
- Package
- P=2.5mm
- Description
- -40℃~+105℃ 1 1x3P 2.5mm 3 Black Non-Latching PA UL94V-0 Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 6300
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2981
10+
$0.2933
30+
$0.2885
100+
$0.2853
Related Products
Welcome back, may I help you?