
* Images are for reference only
2077780003
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2077780003
- JLCPCB Part #
- C3270722
- Package
- P=3.6mm
- Description
- -40℃~+105℃ 1 1x3P 3 3.6mm Black PA UL94V-0 P=3.6mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$2.6989
10+
$2.6443
30+
$2.6074
100+
$2.5688
Related Products
Welcome back, may I help you?