
* Images are for reference only
2077770002
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2077770002
- JLCPCB Part #
- C6074265
- Package
- -
- Description
- 1.4mm~2.1mm 18~20 Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1312
50+
$0.1283
150+
$0.1264
500+
$0.1246
Related Products
Welcome back, may I help you?