
* Images are for reference only
2074790003
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2074790003
- JLCPCB Part #
- C17273207
- Package
- Plugin
- Description
- -40℃~+105℃ 1 Brass Alloy Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8349
10+
$0.6728
30+
$0.5909
200+
$0.5106
400+
$0.4624
1000+
$0.4367
Welcome back, may I help you?