
* Images are for reference only
2074781004
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2074781004
- JLCPCB Part #
- C17532815
- Package
- Plugin
- Description
- -40℃~+105℃ 1 11A 1x4P 3.96mm 350V 4 4P Black Brass Alloy Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.6509
10+
$0.6380
30+
$0.6299
100+
$0.6203
Welcome back, may I help you?