
* Images are for reference only
2069972611
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2069972611
- JLCPCB Part #
- C3266843
- Package
- P=4.5mm
- Description
- 2 4.5mm 5.9mm P=4.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4304
200+
$0.1666
500+
$0.1607
1000+
$0.1579
Related Products
Welcome back, may I help you?