
* Images are for reference only
2068322402
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2068322402
- JLCPCB Part #
- C17245893
- Package
- Plugin
- Description
- -40℃~+105℃ 12 12A 2 24P 2x12P 3mm 3mm 600V Black Copper alloy Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 54
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$8.7061
10+
$8.5160
54+
$8.3888
108+
$8.2631
Welcome back, may I help you?