
* Images are for reference only
2068320203
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2068320203
- JLCPCB Part #
- C17454590
- Package
- Plugin
- Description
- -40℃~+105℃ 2 3mm Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 6120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2020
200+
$0.8792
500+
$0.8502
1000+
$0.8356
Related Products
Welcome back, may I help you?